MAL214097801E3 47µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Price & Procurement
567 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 272.00000 ¥272
10 219.80000 ¥2,198
50 191.80000 ¥9,590
100 167.82000 ¥16,782

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 56-MAL214097801E3TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥127.86800
  • Cut Tape (CT)  : 56-MAL214097801E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 567 - Immediate
  • Unit Price: ¥272.00000

MAL214097801E3

Datasheet
Digi-Key Part Number 56-MAL214097801E3DKR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL214097801E3
Copy  
Description CAP ALUM 47UF 20% 63V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets 140 CRH (MAL2140_97,99) Series
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Packaging Plastic Reel Update 07/Jul/2015
HTML Datasheet 140 CRH (MAL2140_97,99) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 140 CRH
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 112.8mA @ 100Hz
Impedance 500 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.413" L x 0.413" W (10.50mm x 10.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 56-MAL214097801E3DKR