JPY | USD

Photo Not Available
MAL214097001E3 100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Price & Procurement
1,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 262.00000 ¥262.00
10 212.40000 ¥2,124.00
50 185.40000 ¥9,270.00
100 162.22000 ¥16,222.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 56-MAL214097001E3TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥123.59600
  • Cut Tape (CT)  : 56-MAL214097001E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: ¥262.00000

MAL214097001E3

Datasheet
Digi-Key Part Number 56-MAL214097001E3DKR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL214097001E3
Copy  
Description CAP ALUM 100UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets 140 CRH (MAL2140_97,99) Series
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Packaging Plastic Reel Update 07/Jul/2015
HTML Datasheet 140 CRH (MAL2140_97,99) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 140 CRH
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 153mA @ 100Hz
Impedance 250 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.413" L x 0.413" W (10.50mm x 10.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 56-MAL214097001E3DKR