JPY | USD

MAL212029101E3 100µF 100V Aluminum Electrolytic Capacitors Axial, Can 389mOhm 8000 Hrs @ 125°C
Price & Procurement
609 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 630.00000 ¥630
10 567.30000 ¥5,673
50 491.68000 ¥24,584
100 428.64000 ¥42,864

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : MAL212019101E3-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,055 - Immediate
  • Unit Price: ¥604.00000
  • Tape & Reel (TR)  : 56-MAL212029101E3TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: ¥378.20500

MAL212029101E3

Datasheet
Digi-Key Part Number 56-MAL212029101E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL212029101E3
Copy  
Description CAP ALUM 100UF 20% 100V AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µF 100V Aluminum Electrolytic Capacitors Axial, Can 389mOhm 8000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets 120 ATC Alum Elect Caps
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 120 ATC Alum Elect Caps
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 120 ATC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 389mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.14A @ 10kHz
Impedance 381 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL212029101E3CT