JPY | USD

MAL212027471E3 470µF 40V Aluminum Electrolytic Capacitors Axial, Can 101mOhm 8000 Hrs @ 125°C
Price & Procurement
770 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 592.00000 ¥592
10 533.60000 ¥5,336
50 462.42000 ¥23,121
100 403.12000 ¥40,312

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 56-MAL212027471E3TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: ¥355.69750
  • Bulk  : MAL212017471E3-ND
  • Minimum Quantity: 1
  • Quantity Available: 681 - Immediate
  • Unit Price: ¥567.00000

MAL212027471E3

Datasheet
Digi-Key Part Number 56-MAL212027471E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL212027471E3
Copy  
Description CAP ALUM 470UF 20% 40V AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470µF 40V Aluminum Electrolytic Capacitors Axial, Can 101mOhm 8000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets 120 ATC Alum Elect Caps
HTML Datasheet 120 ATC Alum Elect Caps
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 120 ATC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 101mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 2.55A @ 10kHz
Impedance 70 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL212027471E3CT