JPY | USD

MAL212026471E3 470µF 25V Aluminum Electrolytic Capacitors Axial, Can 112mOhm 8000 Hrs @ 125°C
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 577.00000 ¥577
10 464.50000 ¥4,645
50 399.54000 ¥19,977
100 362.38000 ¥36,238

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : MAL212016471E3-ND
  • Minimum Quantity: 1
  • Quantity Available: 560 - Immediate
  • Unit Price: ¥554.00000
  • Tape & Reel (TR)  : 56-MAL212026471E3TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥269.46000

MAL212026471E3

Datasheet
Digi-Key Part Number 56-MAL212026471E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL212026471E3
Copy  
Description CAP ALUM 470UF 20% 25V AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470µF 25V Aluminum Electrolytic Capacitors Axial, Can 112mOhm 8000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets 120 ATC Alum Elect Caps
HTML Datasheet 120 ATC Alum Elect Caps
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 120 ATC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 112mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 2.1A @ 10kHz
Impedance 84 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL212026471E3CT