JPY | USD

MAL211890013E3 22µF 200V Aluminum Electrolytic Capacitors Axial, Can 3.17Ohm @ 100Hz 8000 Hrs @ 125°C
Price & Procurement
800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 563.00000 ¥563
10 454.60000 ¥4,546
50 391.04000 ¥19,552
100 354.65000 ¥35,465

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 56-MAL211890013E3TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: ¥290.99750

MAL211890013E3

Datasheet
Digi-Key Part Number 56-MAL211890013E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL211890013E3
Copy  
Description CAP ALUM 22UF 20% 200V AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µF 200V Aluminum Electrolytic Capacitors Axial, Can 3.17Ohm @ 100Hz 8000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 118 AHT (MAL2118) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 118 AHT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 3.17Ohm @ 100Hz
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 210mA @ 100Hz
Impedance 2.22 Ohms
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL211890013E3CT