JPY | USD

Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
500 203.72400 ¥101,862

Submit a request for quotation on quantities greater than those displayed.

MAL211833102E3

Datasheet
Digi-Key Part Number 56-MAL211833102E3TB-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL211833102E3
Copy  
Description CAP ALUM 1000UF 20% 6.3V AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1000µF 6.3V Aluminum Electrolytic Capacitors Axial, Can 790mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 118 AHT (MAL2118) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 118 AHT
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 790mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 301.2mA @ 10kHz
Impedance 800 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names 2222 118 33102
222211833102
4103PHTB
4103PHTB-ND
56-MAL211833102E3TB