MAL209566561E3 560µF 400V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 180mOhm @ 100Hz 10000 Hrs @ 85°C
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
600 1,867.42833 ¥1,120,457

Submit a request for quotation on quantities greater than those displayed.

MAL209566561E3

Datasheet
Digi-Key Part Number MAL209566561E3-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL209566561E3
Copy  
Description CAP ALUM 560UF 20% 400V RADIAL
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

560µF 400V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 180mOhm @ 100Hz 10000 Hrs @ 85°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 095 PLL-4TSI
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.7A @ 100Hz
Impedance 105 mOhms
Lead Spacing -
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.362" (60.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50