MAL209537152E3 1500µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 71mOhm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
360 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
36 5,211.16667 ¥187,602

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 56-MAL209537152E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
  • Unit Price: ¥5,862.00000

MAL209537152E3

Datasheet
Digi-Key Part Number 56-MAL209537152E3TB-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL209537152E3
Copy  
Description CAP ALUM 1500UF 20% 450V SNAP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1500µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 71mOhm @ 100Hz 10000 Hrs @ 85°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 095 PLL-4TSI
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 71mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 7.4A @ 100Hz
Impedance 42 mOhms
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.772" Dia (45.00mm)
Height - Seated (Max) 3.937" (100.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 36
Other Names 56-MAL209537152E3TB
MAL209537152E3-ND