JPY | USD

Photo Not Available
MAL209427681E3 680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
600 1,757.56667 ¥1,054,540

Submit a request for quotation on quantities greater than those displayed.

MAL209427681E3

Datasheet
Digi-Key Part Number MAL209427681E3-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL209427681E3
Copy  
Description CAP ALUM 680UF 20% 450V SNAP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 120Hz 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 094 PME-SI
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 210mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.6A @ 120Hz
Impedance 160 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50