JPY | USD

Photo Not Available
MAL204215229E3 22µF 350V Aluminum Electrolytic Capacitors Axial, Can 6.8Ohm @ 100Hz 15000 Hrs @ 85°C
Price & Procurement
785 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 545.00000 ¥545
10 438.70000 ¥4,387
50 377.30000 ¥18,865
100 342.20000 ¥34,220

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 56-MAL204215229E3TB-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: ¥342.20500

MAL204215229E3

Datasheet
Digi-Key Part Number 56-MAL204215229E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL204215229E3
Copy  
Description CAP ALUM 22UF 350V AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µF 350V Aluminum Electrolytic Capacitors Axial, Can 6.8Ohm @ 100Hz 15000 Hrs @ 85°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 042 ASH
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance -10%, +50%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 6.8Ohm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 250mA @ 100Hz
Impedance 4.5 Ohms
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL204215229E3CT