JPY | USD

Photo Not Available
MAL204211479E3 47µF 160V Aluminum Electrolytic Capacitors Axial, Can 3.2Ohm @ 100Hz 15000 Hrs @ 85°C
Price & Procurement
798 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 457.00000 ¥457
10 368.30000 ¥3,683
50 316.70000 ¥15,835
100 287.25000 ¥28,725

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 56-MAL204211479E3TB-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: ¥287.25000

MAL204211479E3

Datasheet
Digi-Key Part Number 56-MAL204211479E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL204211479E3
Copy  
Description CAP ALUM 47UF 160V AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF 160V Aluminum Electrolytic Capacitors Axial, Can 3.2Ohm @ 100Hz 15000 Hrs @ 85°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 042 ASH
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance -10%, +50%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 3.2Ohm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 350mA @ 100Hz
Impedance 2.1 Ohms
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL204211479E3CT