JPY | USD

MAL204121229E3 22µF 160V Aluminum Electrolytic Capacitors Axial, Can 11Ohm @ 100Hz 5000 Hrs @ 85°C
Price & Procurement
1,494 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 424.00000 ¥424
10 342.60000 ¥3,426
50 298.96000 ¥14,948
100 261.59000 ¥26,159

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 56-MAL204121229E3TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥199.31200

MAL204121229E3

Datasheet
Digi-Key Part Number 56-MAL204121229E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL204121229E3
Copy  
Description CAP ALUM 22UF 160V AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µF 160V Aluminum Electrolytic Capacitors Axial, Can 11Ohm @ 100Hz 5000 Hrs @ 85°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 041 ASH
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance -10%, +50%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 11Ohm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 150mA @ 100Hz
Impedance 5.5 Ohms
Lead Spacing -
Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL204121229E3CT