MAL203138479E3 47µF 63V Aluminum Electrolytic Capacitors Axial, Can 2.71Ohm @ 100Hz 3000 Hrs @ 85°C
Price & Procurement
1,739 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211
10 166.50000 ¥1,665
50 144.40000 ¥7,220
100 124.96000 ¥12,496

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 56-MAL203138479E3TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥94.41200

MAL203138479E3

Datasheet
Digi-Key Part Number 56-MAL203138479E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL203138479E3
Copy  
Description CAP ALUM 47UF 63V AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µF 63V Aluminum Electrolytic Capacitors Axial, Can 2.71Ohm @ 100Hz 3000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets 030, 031_AS (MAL2030,31) Series
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 030, 031_AS (MAL2030,31) Series
EDA / CAD Models MAL203138479E3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 031 AS
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance -10%, +50%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 2.71Ohm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 190mA @ 100Hz
Impedance 1.2 Ohms
Lead Spacing -
Size / Dimension 0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL203138479E3CT