MAL203124221E3 220µF 10V Aluminum Electrolytic Capacitors Axial, Can 1.45Ohm @ 100Hz 3000 Hrs @ 85°C
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 96.90300 ¥96,903

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 56-MAL203124221E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: ¥236.00000

MAL203124221E3

Datasheet
Digi-Key Part Number 56-MAL203124221E3TB-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL203124221E3
Copy  
Description CAP ALUM 220UF 10V AXIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220µF 10V Aluminum Electrolytic Capacitors Axial, Can 1.45Ohm @ 100Hz 3000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets 030, 031_AS (MAL2030,31) Series
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 030, 031_AS (MAL2030,31) Series
EDA / CAD Models MAL203124221E3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 031 AS
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 220µF
Tolerance -10%, +50%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 1.45Ohm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 210mA @ 100Hz
Impedance 730 mOhms
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 56-MAL203124221E3TB
MAL203124221E3-ND