JPY | USD

Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 104.83000 ¥104,830
2,000 101.08600 ¥202,172

Submit a request for quotation on quantities greater than those displayed.

MAL202139229E3

Datasheet
Digi-Key Part Number 4091PHTB-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL202139229E3
Copy  
Description CAP ALUM 22UF 20% 100V AXIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 100V Aluminum Electrolytic Capacitors Axial, Can 5.8Ohm 2500 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets 021 ASM (MAL2021) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 021 ASM
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 5.8Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 140mA @ 10kHz
Impedance 4.1 Ohms
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 2222 021 39229
222202139229
4091PHTB
MAL202139229