MAL202129221E3 220µF 100V Aluminum Electrolytic Capacitors Axial, Can 610mOhm @ 100Hz 8000 Hrs @ 85°C
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
400 234.52750 ¥93,811

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 56-MAL202129221E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 737 - Immediate
  • Unit Price: ¥455.00000

MAL202129221E3

Datasheet
Digi-Key Part Number 56-MAL202129221E3TR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL202129221E3
Copy  
Description CAP ALUM 220UF 20% 100V AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

220µF 100V Aluminum Electrolytic Capacitors Axial, Can 610mOhm @ 100Hz 8000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets 021 ASM (MAL2021) Series
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 021 ASM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 610mOhm @ 100Hz
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 560mA @ 100Hz
Impedance 560 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 400
Other Names 56-MAL202129221E3TB-ND
56-MAL202129221E3TR
MAL202129221E3-ND