JPY | USD

MAL202127101E3 100µF 40V Aluminum Electrolytic Capacitors Axial, Can 1.8Ohm @ 100Hz 2500 Hrs @ 85°C
Price & Procurement
2,889 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 263.00000 ¥263
10 212.30000 ¥2,123
50 185.28000 ¥9,264
100 162.10000 ¥16,210
500 123.50800 ¥61,754

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 56-MAL202127101E3TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥108.07000

MAL202127101E3

Datasheet
Digi-Key Part Number 56-MAL202127101E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL202127101E3
Copy  
Description CAP ALUM 100UF 20% 40V AXIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 40V Aluminum Electrolytic Capacitors Axial, Can 1.8Ohm @ 100Hz 2500 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets 021 ASM (MAL2021) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 021 ASM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 1.8Ohm @ 100Hz
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 190mA @ 100Hz
Impedance 700 mOhms
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL202127101E3CT