JPY | USD

K105K20X7RF53H5G 1µF ±10% 50V Ceramic Capacitor X7R Radial
Price & Procurement
19,230 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 161.00000 ¥161
10 126.90000 ¥1,269
50 110.06000 ¥5,503
100 95.23000 ¥9,523
500 71.95000 ¥35,975
1,000 63.48400 ¥63,484
2,500 59.25160 ¥148,129
5,000 57.13540 ¥285,677

Submit a request for quotation on quantities greater than those displayed.

K105K20X7RF53H5G

Datasheet
Digi-Key Part Number 56-K105K20X7RF53H5G-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number K105K20X7RF53H5G
Copy  
Description K 50V 1UF 10% X7R BULK GREEN AUT
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R Radial

Copy  
Customer Reference
Documents & Media
Datasheets KxxG Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series K...G
Packaging Bulk 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 160°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.185" L x 0.100" W (4.70mm x 2.55mm)
Height - Seated (Max) 0.303" (7.70mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,000
Other Names 56-K105K20X7RF53H5G
56-K105K20X7RF53H5GTR
56-K105K20X7RF53H5GTR-ND