JPY | USD

CRHP1210AF10M0FKET 10 MOhms ±1% 0.7W Chip Resistor 1210 (3225 Metric) High Voltage, Moisture Resistant Thick Film
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 556.00000 ¥556
10 503.00000 ¥5,030
100 374.59000 ¥37,459

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CRHP1210AF10M0FKET

Datasheet
Digi-Key Part Number 56-CRHP1210AF10M0FKETCT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number CRHP1210AF10M0FKET
Copy  
Description 10M, 1%, 100PPM, LEAD-FREE
Copy  
Detailed Description

10 MOhms ±1% 0.7W Chip Resistor 1210 (3225 Metric) High Voltage, Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRHP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series CRHP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 MOhms
Tolerance ±1%
Power (Watts) 0.7W
Composition Thick Film
Features High Voltage, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.125" L x 0.100" W (3.18mm x 2.54mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 56-CRHP1210AF10M0FKE5CT-ND
56-CRHP1210AF10M0FKETCT
BC5539CT
BC5539CT-ND