JPY | USD

Photo Not Available
BFC238680334 0.33µF Film Capacitor 425V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
42 1,779.73810 ¥74,749

Submit a request for quotation on quantities greater than those displayed.

BFC238680334

Datasheet
Digi-Key Part Number BFC238680334-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number BFC238680334
Copy  
Description CAP FILM 0.33UF 1.25KVDC SCREW
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.33µF Film Capacitor 425V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box

Copy  
Customer Reference
Documents & Media
Datasheets MMKP386 (BFC2386) Series Datasheet
HTML Datasheet MMKP386 (BFC2386) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series MMKP386
Packaging Bulk 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 425V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6 mOhms
Operating Temperature -50°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.732" L x 0.866" W (44.00mm x 22.00mm)
Height - Seated (Max) 1.496" (38.00mm)
Termination Screw Terminals
Lead Spacing 0.894" (22.70mm)
Applications Snubber
Ratings -
Features Long Life
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 42
Other Names 222238680334