JPY | USD
Favorite

Price & Procurement
125,919 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 55.70000 ¥557
25 45.20000 ¥1,130
50 39.32000 ¥1,966
100 32.44000 ¥3,244
250 28.18400 ¥7,046
500 22.94000 ¥11,470

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ACASA-10K/10K-2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 124,000 - Immediate
  • Unit Price: ¥18.19400
  • Cut Tape (CT)  : ACASA-10K/10K-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,919 - Immediate
  • Unit Price: ¥75.00000

ACASA100221002P100

Datasheet
Digi-Key Part Number ACASA-10K/10K-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACASA100221002P100
Copy  
Description RES ARRAY 4 RES 10K OHM 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10k Ohm ±0.5% 100mW Power Per Element Isolated Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series ACA - Professional
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±0.5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YC164-JR-0710KL

RES ARRAY 4 RES 10K OHM 1206

Yageo

¥11.00000 Details

EXB-38V103JV

RES ARRAY 4 RES 10K OHM 1206

Panasonic Electronic Components

¥11.00000 Details

OSTYK42102030

CONN BARRIER STRIP 2CIRC 0.325"

On Shore Technology Inc.

¥93.00000 Details

AOD409

MOSFET P-CH 60V 26A TO252

Alpha & Omega Semiconductor Inc.

¥93.00000 Details

ISL83485IBZ-T

IC TRANSCEIVER HALF 1/1 8SOIC

Renesas Electronics America Inc

¥166.00000 Details

F90800021

CRYSTAL 8.0000MHZ 18PF SMD

Diodes Incorporated

¥71.00000 Details
Additional Resources
Standard Package 1
Other Names ACASA-10K/10K-2DKR