JPY | USD
Favorite

Price & Procurement
2,254 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 120.00000 ¥120
5 114.20000 ¥571
10 99.30000 ¥993
25 87.20000 ¥2,180
50 72.46000 ¥3,623
100 61.73000 ¥6,173
500 53.67200 ¥26,836
1,000 46.96300 ¥46,963

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC2475TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥44.95075
  • Cut Tape (CT)  : BC2475CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,254 - Immediate
  • Unit Price: ¥120.00000

NTCS0603E3104FXT

Datasheet
Digi-Key Part Number BC2475DKR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number NTCS0603E3104FXT
Copy  
Description THERM NTC 100KOHM 4100K 0603
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

NTC Thermistor 100k 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series Automotive, AEC-Q200
Packaging Digi-Reel® 
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 4100K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTCS0603E3103FMT

THERMISTOR NTC 10KOHM 3610K 0603

Vishay Beyschlag/Draloric/BC Components

¥120.00000 Details

BAT54JFILM

DIODE SCHOTTKY 40V 300MA SOD323

STMicroelectronics

¥46.00000 Details

NL27WZ08USG

IC GATE AND 2CH 2-INP US8

ON Semiconductor

¥51.00000 Details

SMF33A-E3-08

TVS DIODE 33V 53.3V SMF

Vishay General Semiconductor - Diodes Division

¥58.00000 Details

LTC2919HMS-5#PBF

IC SUPERVISOR 3 CHANNEL 10MSOP

Analog Devices Inc.

¥697.00000 Details

MAX3013EUP+

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Maxim Integrated

¥1,266.00000 Details
Additional Resources
Standard Package 1
Other Names BC2475DKR