JPY | USD
Favorite

NTCLE213E3303FHB0 NTC Thermistor 30k Bead
Price & Procurement
4,458 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 212.00000 ¥212
5 203.60000 ¥1,018
10 165.40000 ¥1,654
25 142.56000 ¥3,564
50 123.48000 ¥6,174
100 112.01000 ¥11,201
500 94.19400 ¥47,097
1,000 84.00900 ¥84,009
5,000 76.37200 ¥381,860

Submit a request for quotation on quantities greater than those displayed.

NTCLE213E3303FHB0

Datasheet
Digi-Key Part Number BC2944-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTCLE213E3303FHB0
Copy  
Description THERMISTOR NTC 30KOHM 3935K BEAD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

NTC Thermistor 30k Bead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging Bulk 
Part Status Active
Resistance in Ohms @ 25°C 30k
Resistance Tolerance ±1%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3935K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 1.22" (31.00mm)
Mounting Type Free Hanging
Package / Case Bead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTCLE213E3103FHB0

THERMISTOR NTC 10KOHM 3984K BEAD

Vishay BC Components

¥212.00000 Details

B57861S0303F040

THERMISTOR NTC 30KOHM 3964K BEAD

TDK Electronics Inc.

¥358.00000 Details

PT103J2

THERMISTOR NTC 10KOHM 3892K BEAD

Littelfuse Inc.

¥276.00000 Details
Additional Resources
Standard Package 500
Other Names BC2944