JPY | USD
Favorite

Price & Procurement
3,273 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 370.00000 ¥370
10 298.10000 ¥2,981
100 232.46000 ¥23,246

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 4429PHTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥217.68500
  • Digi-Reel®  : 4429PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,273 - Immediate
  • Unit Price: Digi-Reel®

MAL214699006E3

Datasheet
Digi-Key Part Number 4429PHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL214699006E3
Copy  
Description CAP ALUM 470UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

470µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C

Copy  
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
HTML Datasheet 146 CTI (MAL2146_99) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 146 CTI
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.3A @ 100kHz
Impedance 58 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 4429PHCT