JPY | USD
Favorite

VI-J63-CW Isolated Module DC DC Converter 1 Output 24V 4.17A 200V - 400V Input
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22,849.00000 ¥22,849
5 22,480.00000 ¥112,400
10 22,111.60000 ¥221,116
25 20,637.44000 ¥515,936
50 19,900.34000 ¥995,017

Submit a request for quotation on quantities greater than those displayed.

VI-J63-CW

Datasheet
Digi-Key Part Number 1102-1484-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VI-J63-CW
Copy  
Description DC DC CONVERTER 24V 100W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 4.17A 200V - 400V Input

Copy  
Documents & Media
Datasheets VI/VE-J00 MiniMod Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-J00 MiniMod Family
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI-J00™ (100W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 200V
Voltage - Input (Max) 400V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.17A
Power (Watts) 100W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 100°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Base Part Number VI-J63
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-1484
VI-J63-CW-ND
VIJ63CW