JPY | USD
Favorite

V48B24C250BL3 Isolated Module DC DC Converter 1 Output 24V 10.42A 36V - 75V Input
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22,558.00000 ¥22,558

Submit a request for quotation on quantities greater than those displayed.

V48B24C250BL3

Datasheet
Digi-Key Part Number V48B24C250BL3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V48B24C250BL3
Copy  
Description DC DC CONVERTER 24V 250W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 10.42A 36V - 75V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MINI (250W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10.42A
Power (Watts) 250W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Part Number V48B24C250
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1