JPY | USD
Favorite

V48B24C250BG Isolated Module DC DC Converter 1 Output 24V 10.42A 36V - 75V Input
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22,558.00000 ¥22,558

Submit a request for quotation on quantities greater than those displayed.

V48B24C250BG

Datasheet
Digi-Key Part Number V48B24C250BG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V48B24C250BG
Copy  
Description DC DC CONVERTER 24V 250W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 10.42A 36V - 75V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MINI (250W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10.42A
Power (Watts) 250W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Part Number V48B24C250
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

OSTVI040152

TERM BLK 4POS SIDE ENTRY 5MM PCB

On Shore Technology Inc.

¥127.75410 Details

VE-231-CW

DC DC CONVERTER 12V 100W

Vicor Corporation

¥24,932.00000 Details
Additional Resources
Standard Package 1