JPY | USD
Favorite

V375C24C150BL Isolated Module DC DC Converter 1 Output 24V 6.25A 250V - 425V Input
Price & Procurement
41 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22,218.00000 ¥22,218
25 16,104.00000 ¥402,600
100 15,140.08000 ¥1,514,008

Submit a request for quotation on quantities greater than those displayed.

V375C24C150BL

Datasheet
Digi-Key Part Number 1102-1392-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number V375C24C150BL
Copy  
Description DC DC CONVERTER 24V 150W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 6.25A 250V - 425V Input

Copy  
Customer Reference
Documents & Media
Datasheets V375 Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (150W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 250V
Voltage - Input (Max) 425V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6.25A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 86.5%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
Base Part Number V375C24C150
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-1392
V375C24C150BL-ND