JPY | USD
Favorite

V300C24T150BL Isolated Module DC DC Converter 1 Output 24V 6.25A 180V - 375V Input
Price & Procurement
75 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19,032.00000 ¥19,032
5 18,725.60000 ¥93,628
10 18,418.70000 ¥184,187
25 17,190.72000 ¥429,768
50 16,576.74000 ¥828,837

Submit a request for quotation on quantities greater than those displayed.

V300C24T150BL

Datasheet
Digi-Key Part Number 1102-5960-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V300C24T150BL
Copy  
Description DC DC CONVERTER 24V 150W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 6.25A 180V - 375V Input

Copy  
Documents & Media
Datasheets V300 Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (150W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 180V
Voltage - Input (Max) 375V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6.25A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 86.5%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
Base Part Number V300C24T150
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5960
V300C24T150BL-ND