JPY | USD
Favorite

V28C36C100BG Isolated Module DC DC Converter 1 Output 36V 2.78A 9V - 36V Input
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18,471.00000 ¥18,471

Submit a request for quotation on quantities greater than those displayed.

V28C36C100BG

Datasheet
Digi-Key Part Number V28C36C100BG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V28C36C100BG
Copy  
Description DC DC CONVERTER 36V 100W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 36V 2.78A 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (100W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 36V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.78A
Power (Watts) 100W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 80.9%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Base Part Number V28C36C100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1