JPY | USD

V28C36C100B Isolated Module DC DC Converter 1 Output 36V 2.78A 9V - 36V Input
Non-Stock

V28C36C100B

Datasheet
Digi-Key Part Number V28C36C100B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V28C36C100B
Copy  
Description DC DC CONVERTER 36V 100W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 36V 2.78A 9V - 36V Input

Copy  
Documents & Media
Datasheets 28V Wide Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
HTML Datasheet 28V Wide Input Micro Family
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (100W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 36V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.78A
Power (Watts) 100W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 80.9%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
Base Part Number V28C36C100
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1