JPY | USD
Favorite

V150C24C150BL Isolated Module DC DC Converter 1 Output 24V 6.25A 100V - 200V Input
Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18,515.00000 ¥18,515
5 18,216.20000 ¥91,081
10 17,917.50000 ¥179,175
25 16,722.96000 ¥418,074
50 16,125.74000 ¥806,287

Submit a request for quotation on quantities greater than those displayed.

V150C24C150BL

Datasheet
Digi-Key Part Number 1102-1241-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V150C24C150BL
Copy  
Description DC DC CONVERTER 24V 150W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 6.25A 100V - 200V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (150W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 100V
Voltage - Input (Max) 200V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6.25A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 87.7%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-1241
V150C24C150BL-ND