JPY | USD
Favorite

V150C12C150BL Isolated Module DC DC Converter 1 Output 12V 12.5A 100V - 200V Input
Price & Procurement
38 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19,380.00000 ¥19,380
5 19,068.00000 ¥95,340
10 18,755.30000 ¥187,553
25 17,504.96000 ¥437,624
50 16,879.80000 ¥843,990

Submit a request for quotation on quantities greater than those displayed.

V150C12C150BL

Datasheet
Digi-Key Part Number 1102-1239-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V150C12C150BL
Copy  
Description DC DC CONVERTER 12V 150W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 12.5A 100V - 200V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (150W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 100V
Voltage - Input (Max) 200V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12.5A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 86.7%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-1239
V150C12C150BL-ND