Photo Not Available
MDCM30AP480M160A50 Isolated Module DC DC Converter 1 Output 48V 3.34A 9V - 40V Input
Non-Stock

MDCM30AP480M160A50

Datasheet
Digi-Key Part Number MDCM30AP480M160A50-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number MDCM30AP480M160A50
Copy  
Description DC DC CONVERTER 48V 160W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 48V 3.34A 9V - 40V Input

Copy  
Customer Reference
Documents & Media
Datasheets MDCM30AP480M160A50 Datasheet
Featured Product Powering Robots That Deliver
HTML Datasheet MDCM30AP480M160A50 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM® (160W)
Packaging Tray 
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 40V
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3.34A
Power (Watts) 160W
Voltage - Isolation 2.25kV
Applications -
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 90.8%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DCM3623T40R53A6M00