JPY | USD
Favorite

DCM3623TA5N06A2M70 Isolated Module DC DC Converter 1 Output 5V 24A 43V - 154V Input
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34,727.00000 ¥34,727

Submit a request for quotation on quantities greater than those displayed.

DCM3623TA5N06A2M70

Datasheet
Digi-Key Part Number 1102-5765-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DCM3623TA5N06A2M70
Copy  
Description DC DC CONVERTER 5V 120W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 24A 43V - 154V Input

Copy  
Documents & Media
Datasheets DCM3623xA5N06A2y7z Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM® (120W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 43V
Voltage - Input (Max) 154V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 24A
Power (Watts) 120W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 89.4%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5765