JPY | USD

DCM3623T75H06A6M00 Isolated Module DC DC Converter 1 Output 5V 32A 36V - 75V Input
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 47,102.00000 ¥47,102.00

Submit a request for quotation on quantities greater than those displayed.

DCM3623T75H06A6M00

Datasheet
Digi-Key Part Number 1102-5659-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number DCM3623T75H06A6M00
Copy  
Description DC DC CONVERTER 5V 160W
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 32A 36V - 75V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM® (160W)
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 32A
Power (Watts) 160W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 90.4%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package -
Base Part Number DCM3623
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5659