JPY | USD

DCM3623T50T31A6M70 Isolated Module DC DC Converter 1 Output 28V 5.8A 9V - 50V Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 50,612.00000 ¥50,612.00
25 36,681.84000 ¥917,046.00

Submit a request for quotation on quantities greater than those displayed.

DCM3623T50T31A6M70

Datasheet
Digi-Key Part Number 1102-5779-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number DCM3623T50T31A6M70
Copy  
Description DC DC CONVERTER 28V 162W
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 28V 5.8A 9V - 50V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM® (160W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 50V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5.8A
Power (Watts) 162W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 91.8%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package -
Base Part Number DCM3623
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5779