JPY | USD

ISOBLOCK I-FG-4C (50A 5V) Current Transducer 0 ~ 50A Input ±5V Output 9 ~ 28VDC DIN Rail
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 77,030.00000 ¥77,030.00

Submit a request for quotation on quantities greater than those displayed.

ISOBLOCK I-FG-4C (50A 5V)

Digi-Key Part Number ISOBLOCKI-FG-4C(50A5V)-ND
Copy  
Manufacturer

Verivolt LLC

Copy  
Manufacturer Part Number ISOBLOCK I-FG-4C (50A 5V)
Copy  
Description TRANSDUCER CURRENT 9-28VDC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Current Transducer 0 ~ 50A Input ±5V Output 9 ~ 28VDC DIN Rail

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Verivolt LLC
Series IsoBlock I-FG
Packaging Box 
Part Status Active
Type Current Transducer
Input Range 0 ~ 50A
Output ±5V
Isolation 1200V (Working)
Response Time 2.8µs
Accuracy ±0.2%
Voltage - Supply 9 ~ 28VDC
Mounting Type DIN Rail
Termination Style Spring Terminal
Operating Temperature -25°C ~ 70°C
Approval Agency -
Base Part Number ISOBLOCK I
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ISOBLOCK I-FG-4C (50A 5V)-ND
ISOBLOCKI-FG-4C(50A5V)