JPY | USD
Favorite

KTS250B476M76N0T00 47µF ±20% 25V Ceramic Capacitor X7R 3025 (7563 Metric)
Price & Procurement
1,270 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 467.00000 ¥467
10 376.30000 ¥3,763
100 293.52000 ¥29,352

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 565-4695-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥209.42667
  • Digi-Reel®  : 565-4695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,270 - Immediate
  • Unit Price: Digi-Reel®

KTS250B476M76N0T00

Datasheet
Digi-Key Part Number 565-4695-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTS250B476M76N0T00
Copy  
Description CAP CER 47UF 25V X7R 3025
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF ±20% 25V Ceramic Capacitor X7R 3025 (7563 Metric)

Copy  
Documents & Media
Datasheets NTS, NTF Series
Featured Product NTS Series Capacitors
HTML Datasheet NTS, NTF Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series NTS
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 3025 (7563 Metric)
Size / Dimension 0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.157" (4.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 565-4695-1