JPY | USD
Favorite

Photo Not Available
KTS250B226M55N0T00 22µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
4,012 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 367.00000 ¥367
10 296.90000 ¥2,969
50 259.12000 ¥12,956
100 226.73000 ¥22,673

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 565-4693-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥147.22500
  • Cut Tape (CT)  : 565-4693-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,012 - Immediate
  • Unit Price: ¥367.00000

KTS250B226M55N0T00

Datasheet
Digi-Key Part Number 565-4693-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTS250B226M55N0T00
Copy  
Description CAP CER 22UF 25V X7R 2220
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Documents & Media
Datasheets NTS, NTF Series
NTS,NTF Series
Featured Product NTS Series Capacitors
HTML Datasheet NTS, NTF Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series NTS
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 565-4693-6