JPY | USD

Photo Not Available
EKYC500ELL911MK25S 910µF 50V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 5000 Hrs @ 105°C
Price & Procurement
1,502 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 190.00000 ¥190
10 149.60000 ¥1,496
50 129.72000 ¥6,486
100 112.27000 ¥11,227
500 84.82000 ¥42,410
1,000 74.84100 ¥74,841
2,500 69.85200 ¥174,630
5,000 67.35740 ¥336,787

Submit a request for quotation on quantities greater than those displayed.

EKYC500ELL911MK25S

Datasheet
Digi-Key Part Number 565-EKYC500ELL911MK25S-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number EKYC500ELL911MK25S
Copy  
Description CAP ALUM 910UF 20% 50V RADIAL
Copy  
Detailed Description

910µF 50V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 5000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets KYC Series Datasheet
Environmental Information Environment Friendly Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series KYC
Packaging Bulk 
Part Status Active
Capacitance 910µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 37mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.692A @ 120Hz
Ripple Current @ High Frequency 2.82A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 565-EKYC500ELL911MK25S