JPY | USD

Photo Not Available
EKYC350ELL821MJ20S 820µF 35V Aluminum Electrolytic Capacitors Radial, Can 65mOhm @ 100kHz 3000 Hrs @ 105°C
Price & Procurement
3,991 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
10 95.20000 ¥952
50 79.04000 ¥3,952
100 68.06000 ¥6,806
500 52.68600 ¥26,343
1,000 45.37000 ¥45,370
2,500 42.44240 ¥106,106
5,000 40.24700 ¥201,235

Submit a request for quotation on quantities greater than those displayed.

EKYC350ELL821MJ20S

Datasheet
Digi-Key Part Number 565-EKYC350ELL821MJ20S-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number EKYC350ELL821MJ20S
Copy  
Description CAP ALUM 820UF 20% 35V RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820µF 35V Aluminum Electrolytic Capacitors Radial, Can 65mOhm @ 100kHz 3000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets KYC Series Datasheet
Environmental Information Environment Friendly Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series KYC
Packaging Bulk 
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.164A @ 120Hz
Ripple Current @ High Frequency 1.94A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 2,000
Other Names 565-EKYC350ELL821MJ20S