JPY | USD

Photo Not Available
EKYC350ELL132MK20S 1300µF 35V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 100kHz 5000 Hrs @ 105°C
Price & Procurement
1,921 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 119.10000 ¥1,191
50 103.22000 ¥5,161
100 89.33000 ¥8,933
500 67.49200 ¥33,746
1,000 59.55100 ¥59,551
2,500 55.58120 ¥138,953
5,000 53.59620 ¥267,981

Submit a request for quotation on quantities greater than those displayed.

EKYC350ELL132MK20S

Datasheet
Digi-Key Part Number 565-EKYC350ELL132MK20S-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number EKYC350ELL132MK20S
Copy  
Description CAP ALUM 1300UF 20% 35V RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1300µF 35V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 100kHz 5000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets KYC Series Datasheet
Environmental Information Environment Friendly Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series KYC
Packaging Bulk 
Part Status Active
Capacitance 1300µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.29A @ 120Hz
Ripple Current @ High Frequency 2.15A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 565-EKYC350ELL132MK20S