JPY | USD

Photo Not Available
E92F3J1VND152MAA0U 1500µF 385V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 61mOhm @ 120Hz 5000 Hrs @ 85°C
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,780.65000 ¥178,065

Submit a request for quotation on quantities greater than those displayed.

E92F3J1VND152MAA0U

Digi-Key Part Number 565-E92F3J1VND152MAA0U-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number E92F3J1VND152MAA0U
Copy  
Description CAP ALUM 1500UF 20% 385V SNAP
Copy  
Detailed Description

1500µF 385V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 61mOhm @ 120Hz 5000 Hrs @ 85°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series U92F
Packaging Bulk 
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 385V
ESR (Equivalent Series Resistance) 61mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Ripple Current @ Low Frequency 7.9A @ 120Hz
Ripple Current @ High Frequency 11.297A @ 100kHz
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 4.035" (102.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 565-E92F3J1VND152MAA0U