JPY | USD

Photo Not Available
E36D101HPN392MA67U 3900µF 100V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33.6mOhm @ 120Hz 2000 Hrs @ 85°C
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,777.11000 ¥177,711

Submit a request for quotation on quantities greater than those displayed.

E36D101HPN392MA67U

Digi-Key Part Number 565-E36D101HPN392MA67U-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number E36D101HPN392MA67U
Copy  
Description CAP ALUM 3900UF 20% 100V SCREW
Copy  
Detailed Description

3900µF 100V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33.6mOhm @ 120Hz 2000 Hrs @ 85°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series U36D
Packaging Bulk 
Part Status Active
Capacitance 3900µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 33.6mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.21A @ 120Hz
Ripple Current @ High Frequency 5.894A @ 3kHz
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 2.625" (66.68mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 565-E36D101HPN392MA67U