MAX-7C-0 MAX-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -158dBm
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 3,121.00000 ¥3,121
10 3,070.70000 ¥30,707
50 2,458.18000 ¥122,909
100 1,716.14000 ¥171,614

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 672-MAX-7C-0TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥1,716.13800
  • Digi-Reel®  : 672-MAX-7C-0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

MAX-7C-0

Datasheet
Digi-Key Part Number 672-MAX-7C-0CT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number MAX-7C-0
Copy  
Description RF RX GLONASS/GNSS/GPS 1.575GHZ
Copy  
Detailed Description

MAX-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -158dBm

Copy  
Customer Reference
Documents & Media
Datasheets MAX-7 Datasheet
MAX-7 Summary
MAX-7, NEO-7 Integration Manual
Application Notes MAX Modules
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series MAX-7
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.575GHz
Sensitivity -158dBm
Data Rate (Max) -
Modulation or Protocol GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, UART
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SMD Module
Supplier Device Package -
Base Part Number MAX-7C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SAM-M8Q-0-10

RF RX GALILEO 1.575GHZ/1.602GHZ

U-Blox

¥3,180.00000 Details

MAX-M8C-0

RF RCVR GNSS/GPS 1.575GHZ 18LCC

U-Blox

¥2,474.00000 Details

MAX-M8W-0

RF RCVR GNSS/GPS 1.575GHZ 18LCC

U-Blox

¥2,709.00000 Details

M20050-1

RF RCVR GPS 1.575GHZ MODULE

Antenova

¥2,313.00000 Details

M10578-A2

RF RCVR GPS 1.575GHZ MODULE

Antenova

¥1,967.00000 Details

MAX-8C-0

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox

¥2,474.00000 Details
Additional Resources
Standard Package 1
Other Names 672-1165-1
672-1165-1-ND
672-MAX-7C-0-000CT-ND
672-MAX-7C-0CT