JPY | USD
Favorite

AA-25.000MALE-T 25MHz ±30ppm Crystal 12pF 50 Ohms
Price & Procurement
393 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 97.00000 ¥97
10 86.00000 ¥860
50 80.30000 ¥4,015
100 70.97000 ¥7,097
500 67.24000 ¥33,620

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1662-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥50.93900
  • Cut Tape (CT)  : 887-1662-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 393 - Immediate
  • Unit Price: ¥97.00000

AA-25.000MALE-T

Datasheet
Digi-Key Part Number 887-1662-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AA-25.000MALE-T
Copy  
Description CRYSTAL 25.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

25MHz ±30ppm Crystal 12pF 50 Ohms

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series AA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±150ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case Out of Bounds
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 887-1662-6