JPY | USD

AA-25.000MALE-T 25MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead
Price & Procurement
140 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89.00
10 78.70000 ¥787.00
50 73.62000 ¥3,681.00
100 65.05000 ¥6,505.00
500 61.62400 ¥30,812.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-1662-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥51.35300
  • Digi-Reel®  : 887-1662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
  • Unit Price: Digi-Reel®

AA-25.000MALE-T

Datasheet
Digi-Key Part Number 887-1662-1-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number AA-25.000MALE-T
Copy  
Description CRYSTAL 25.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

25MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series AA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±150ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A3-14DA-2SV(71)

CONN RCPT 14POS 0.079 GOLD SMD

Hirose Electric Co Ltd

¥164.00000 Details

M1MA152WAT1G

DIODE ARRAY GP 80V 100MA SC59

ON Semiconductor

¥31.00000 Details

132291

CONN SMA JACK STR 50 OHM PCB

Amphenol RF

¥652.00000 Details

NXS0108PW-Q100J

NXS0108PW-Q100/SOT360/TSSOP20

Nexperia USA Inc.

¥125.00000 Details

FX6-20S-0.8SV2(71)

CONN RCPT 20POS SMD GOLD

Hirose Electric Co Ltd

¥367.00000 Details

LP2980IM5-5.0

IC REG LINEAR 5V 50MA SOT23-5

Texas Instruments

¥123.00000 Details
Additional Resources
Standard Package 1
Other Names 887-1662-1