JPY | USD
Favorite

Price & Procurement
971 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 35.20000 ¥352
50 31.66000 ¥1,583
100 28.14000 ¥2,814
500 26.73400 ¥13,367

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-2444-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥20.46700
  • Digi-Reel®  : 887-2444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 971 - Immediate
  • Unit Price: Digi-Reel®

9C-25.000MBBK-T

Datasheet
Digi-Key Part Number 887-2444-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9C-25.000MBBK-T
Copy  
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±50ppm Crystal 20pF 30 Ohms HC-49S

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 9C
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PBC12SAAN

CONN HEADER VERT 12POS 2.54MM

Sullins Connector Solutions

¥110.00000 Details

J0011D21BNL

CONN MAGJACK 1PORT 100 BASE-TX

Pulse Electronics Network

¥921.00000 Details

DP83848IVV/NOPB

IC TRANSCEIVER 1/1 48LQFP

Texas Instruments

¥597.00000 Details

FK135EIHM0.032768-T3

CRYSTAL 32.7680KHZ 12.5PF SMD

Fox Electronics

¥105.00000 Details

TSX-3225 25.0000MF20X-AJ3

CRYSTAL 25.00 MHZ 8.0PF SMD

EPSON

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names 887-2444-1